BC81816MTF Bipolar (BJT) Transistor NPN 25V 800mA 100MHz 310mW Surface Mount SOT-23-3
Non-Stock

BC81816MTF

Datasheet
Digi-Key Part Number BC81816MTFTR-ND
Copy  
Manufacturer

onsemi

Copy  
Manufacturer Part Number BC81816MTF
Copy  
Description TRANS NPN 25V 0.8A SOT-23
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 25V 800mA 100MHz 310mW Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets BC817,BC818
Environmental Information onsemi RoHS3
onsemi REACH219
PCN Obsolescence/ EOL Mult Dev EOL 22/Dec/2017
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
HTML Datasheet BC817,BC818
EDA / CAD Models BC81816MTF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer onsemi
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 100mA, 1V
Power - Max 310mW
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BC818
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names BC81816MTF-ND
BC81816MTFTR