Add To Favorites
Product Overview
Digi-Key Part Number NC7SV14L6XDKR-ND
Quantity Available 4,146
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7SV14L6X

Description IC INVERTER SCHMITT 1CH 6MICROPK
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Inverter IC 1 Channel Schmitt Trigger 6-MicroPak

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SV
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 0.9 V ~ 3.6 V
Current - Quiescent (Max) 900nA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.1 V ~ 0.6 V
Logic Level - High 0.7 V ~ 2.2 V
Max Propagation Delay @ V, Max CL 3.3ns @ 3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-MicroPak
Package / Case 6-UFDFN
Base Part Number 7SV14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP5900TL-2.5/NOPB - Texas Instruments | LP5900TL-2.5/NOPBCT-ND DigiKey Electronics
  • LP5900TL-2.5/NOPB
  • Texas Instruments
  • IC REG LINEAR 2.5V 150MA 4DSBGA
  • Unit Price $0.89000
  • LP5900TL-2.5/NOPBCT-ND
  • LP5900TL-2.7/NOPB - Texas Instruments | LP5900TL-2.7/NOPBCT-ND DigiKey Electronics
  • LP5900TL-2.7/NOPB
  • Texas Instruments
  • IC REG LINEAR 2.7V 150MA 4DSBGA
  • Unit Price $0.89000
  • LP5900TL-2.7/NOPBCT-ND
  • DRV10970PWPR - Texas Instruments | 296-44066-1-ND DigiKey Electronics
  • DRV10970PWPR
  • Texas Instruments
  • IC MOTOR DRIVER PWM 24HTSSOP
  • Unit Price $2.27000
  • 296-44066-1-ND
Additional Resources
Standard Package ? 1
Other Names NC7SV14L6XDKR

23:20:15 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.39000 $3.90
100 0.29100 $29.10
500 0.22864 $114.32
1,000 0.17668 $176.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SV14L6XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.14631
  • Cut Tape (CT) ? : NC7SV14L6XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,146 - Immediate
  • Unit Price: $0.46000
Send Feedback