Add To Favorites
NC7SV14L6X Inverter IC 1 Channel Schmitt Trigger 6-MicroPak
Product Overview
Digi-Key Part Number NC7SV14L6XCT-ND
Copy   NC7SV14L6XCT-ND
Quantity Available 4,136
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC7SV14L6X

Copy   NC7SV14L6X
Description IC INVERTER SCHMITT 1CH 6MICROPK
Copy   IC INVERTER SCHMITT 1CH 6MICROPK
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Inverter IC 1 Channel Schmitt Trigger 6-MicroPak

Copy   Inverter IC 1 Channel Schmitt Trigger 6-MicroPak
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SV
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 0.9 V ~ 3.6 V
Current - Quiescent (Max) 900nA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.1 V ~ 0.6 V
Logic Level - High 0.7 V ~ 2.2 V
Max Propagation Delay @ V, Max CL 3.3ns @ 3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-MicroPak
Package / Case 6-UFDFN
Base Part Number 7SV14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP5900TL-2.5/NOPB - Texas Instruments | LP5900TL-2.5/NOPBCT-ND DigiKey Electronics
  • LP5900TL-2.5/NOPB
  • Texas Instruments
  • IC REG LINEAR 2.5V 150MA 4DSBGA
  • Unit Price $0.89000
  • LP5900TL-2.5/NOPBCT-ND
  • LP5900TL-2.7/NOPB - Texas Instruments | LP5900TL-2.7/NOPBCT-ND DigiKey Electronics
  • LP5900TL-2.7/NOPB
  • Texas Instruments
  • IC REG LINEAR 2.7V 150MA 4DSBGA
  • Unit Price $0.89000
  • LP5900TL-2.7/NOPBCT-ND
  • DRV10970PWPR - Texas Instruments | 296-44066-1-ND DigiKey Electronics
  • DRV10970PWPR
  • Texas Instruments
  • IC MOTOR DRIVER PWM 24HTSSOP
  • Unit Price $2.27000
  • 296-44066-1-ND
Additional Resources
Standard Package ? 1
Other Names NC7SV14L6XCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.39000 $3.90
100 0.29100 $29.10
500 0.22864 $114.32
1,000 0.17668 $176.68
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SV14L6XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.14631
  • Digi-Reel® ? : NC7SV14L6XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,136 - Immediate
  • Unit Price: Digi-Reel®

16:23:21 9/25/2018