Add To Favorites
Product Overview
Digi-Key Part Number FAN8811TMPXCT-ND
Quantity Available 712
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN8811TMPX

Description HIGH AND LOW SIDE GATE DRIVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 10-MLP (4x4)

Documents & Media
Datasheets FAN8811
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8 V ~ 16 V
Logic Voltage - VIL, VIH 1.3V, 2.5V
Current - Peak Output (Source, Sink) 3A, 6A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 118V
Rise / Fall Time (Typ) 6ns, 4ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WDFN Exposed Pad
Supplier Device Package 10-MLP (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN8811TMPXCT

20:36:03 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.38300 $23.83
100 1.95230 $195.23
500 1.66192 $830.96
1,000 1.40162 $1,401.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN8811TMPXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.31220
  • Digi-Reel® ? : FAN8811TMPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback