Add To Favorites
Photo Not Available
9598100502
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,315 0.14829 $195.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9598100502-ND
Copy   9598100502-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9598100502

Copy   9598100502
Description 98 ER CORE SET
Copy   98 ER CORE SET
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 9598100502
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series *
Part Status Active
Core Type E
Tolerance ±25%
Gap Ungapped
Initial Permeability (µi) 2400
Core Factor (ΣI/A) mm1 152
Effective Length (le) mm 13.6
Effective Area (Ae) mm² 8.93
Minimum Core Cross Section (Amin) mm² 7.6
Effective Magnetic Volume (Ve) mm³ 122
Finish Uncoated
Supplier Device Package -
Length 9.35mm
Diameter -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1,315

16:27:03 10/18/2018