Add To Favorites
Photo Not Available
9595150602
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,200 0.14653 $1,055.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9595150602-ND
Copy   9595150602-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9595150602

Copy   9595150602
Description 95 ER CORE SET
Copy   95 ER CORE SET
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 9595150602
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series *
Part Status Active
Core Type E
Tolerance ±25%
Gap Ungapped
Initial Permeability (µi) 3000
Material 95
Core Factor (ΣI/A) mm1 108
Effective Length (le) mm 19
Effective Area (Ae) mm² 17.6
Minimum Core Cross Section (Amin) mm² 17
Effective Magnetic Volume (Ve) mm³ 333
Finish Uncoated
Supplier Device Package -
Height 2.95mm
Length 14.50mm
Diameter -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 7,200

14:38:20 10/16/2018