Add To Favorites
Photo Not Available
9478105002 Uncoated 78 Ferrite Core E Type Length Width Diameter Height
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
704 0.29464 $207.43
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9478105002-ND
Copy   9478105002-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9478105002

Copy   9478105002
Description 78 E CORE SET
Copy   78 E CORE SET
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Uncoated 78 Ferrite Core E Type Length Width Diameter Height

Copy   Uncoated 78 Ferrite Core E Type  Length  Width  Diameter  Height
Documents & Media
Datasheets 9478105002
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Part Status Active
Core Type E
Tolerance ±25%
Material 78
Diameter -
Supplier Device Package -
Gap Ungapped
Initial Permeability (µi) 2300
Core Factor (ΣI/A) mm1 114
Effective Length (le) mm 57.9
Effective Area (Ae) mm² 50.9
Minimum Core Cross Section (Amin) mm² 49
Effective Magnetic Volume (Ve) mm³ 2950
Finish Uncoated
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 704

12:46:12 3/18/2019