Add To Favorites
Photo Not Available
8995151521 Uncoated 95 Ferrite Core EFD Type Length 4.65mm Width Diameter 7.49mm Height
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.37700 $3.77
25 0.31840 $7.96
50 0.28020 $14.01
100 0.25060 $25.06
250 0.21820 $54.55
500 0.19756 $98.78
1,000 0.16808 $168.08
5,000 0.15628 $781.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1934-1610-ND
Copy   1934-1610-ND
Quantity Available 1,920
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8995151521

Copy   8995151521
Description 95 EFD CORE SET
Copy   95 EFD CORE SET
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Uncoated 95 Ferrite Core EFD Type Length 4.65mm Width Diameter 7.49mm Height

Copy   Uncoated 95 Ferrite Core EFD Type  Length 4.65mm Width  Diameter 7.49mm Height
Documents & Media
Datasheets 8995151521
Online Catalog EFD Core Type
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Part Status Active
Core Type EFD
Supplier Device Package -
Material 95
Diameter -
Tolerance ±25%
Gap Ungapped
Initial Permeability (µi) 3000
Core Factor (ΣI/A) mm1 223
Effective Length (le) mm 34.4
Effective Area (Ae) mm² 15.4
Minimum Core Cross Section (Amin) mm² 12.7
Effective Magnetic Volume (Ve) mm³ 531
Finish Uncoated
Height 7.49mm
Width 4.65mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,920
Other Names 1934-1610
8995151521-ND

13:14:55 8/21/2019