Add To Favorites
Photo Not Available
8978202021 Uncoated 78 Ferrite Core EFD Type Length Width Diameter Height
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,120 0.29848 $334.30
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8978202021-ND
Copy   8978202021-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8978202021

Copy   8978202021
Description 78 EFD CORE SET
Copy   78 EFD CORE SET
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Uncoated 78 Ferrite Core EFD Type Length Width Diameter Height

Copy   Uncoated 78 Ferrite Core EFD Type  Length  Width  Diameter  Height
Documents & Media
Datasheets 8978202021
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Part Status Active
Core Type EFD
Tolerance ±25%
Material 78
Diameter -
Supplier Device Package -
Gap Ungapped
Initial Permeability (µi) 2300
Core Factor (ΣI/A) mm1 156
Effective Length (le) mm 47.4
Effective Area (Ae) mm² 31
Minimum Core Cross Section (Amin) mm² 29
Effective Magnetic Volume (Ve) mm³ 1440
Finish Uncoated
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,120

07:34:35 4/19/2019