USD
Favorite

Photo Not Available
7898400221 Uncoated Ferrite Core E Type Length 10.01mm Width Diameter Height
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,320 0.17872 $414.64
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

7898400221

Datasheet
Digi-Key Part Number 7898400221-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7898400221
Copy  
Description 98 PLANAR EI CORE SET
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Uncoated Ferrite Core E Type Length 10.01mm Width Diameter Height

Copy  
Documents & Media
Datasheets 7898400221
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Part Status Active
Core Type E
Supplier Device Package -
Diameter -
Tolerance ±25%
Gap Ungapped
Initial Permeability (µi) 2400
Core Factor (ΣI/A) mm-1 49
Effective Length (le) mm 20.5
Effective Area (Ae) mm² 42.1
Minimum Core Cross Section (Amin) mm² 40
Effective Magnetic Volume (Ve) mm³ 863
Finish Uncoated
Width 10.01mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,320