Add To Favorites
Photo Not Available
6298110121
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,096 0.14653 $746.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6298110121-ND
Copy   6298110121-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6298110121

Copy   6298110121
Description 98 RM CORE SET
Copy   98 RM CORE SET
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 6298110121
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series *
Part Status Active
Core Type RM
Tolerance ±25%
Gap Ungapped
Initial Permeability (µi) 2400
Core Factor (ΣI/A) mm1 176
Effective Length (le) mm 23.8
Effective Area (Ae) mm² 13.4
Minimum Core Cross Section (Amin) mm² 11.3
Effective Magnetic Volume (Ve) mm³ 319
Finish Uncoated
Supplier Device Package -
Width 4.50mm
Diameter -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5,096

02:59:39 10/22/2018