USD
Favorite

Photo Not Available
6278230121 Uncoated 78 Ferrite Core RM Type Length Width Diameter 8.20mm Height
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
660 0.39103 $258.08
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

6278230121

Datasheet
Digi-Key Part Number 6278230121-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6278230121
Copy  
Description 78 RM CORE SET
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Uncoated 78 Ferrite Core RM Type Length Width Diameter 8.20mm Height

Copy  
Documents & Media
Datasheets 6278230121
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Part Status Active
Core Type RM
Supplier Device Package -
Material 78
Diameter -
Tolerance ±25%
Gap Ungapped
Initial Permeability (µi) 2300
Core Factor (ΣI/A) mm1 67
Effective Length (le) mm 40.3
Effective Area (Ae) mm² 60
Minimum Core Cross Section (Amin) mm² 55.4
Effective Magnetic Volume (Ve) mm³ 2419
Finish Uncoated
Height 8.20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 660