Add To Favorites
Photo Not Available
4077272011
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 0.27336 $1,312.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4077272011-ND
Copy   4077272011-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4077272011

Copy   4077272011
Description 77 ROD
Copy   77 ROD
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 4077272011
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series *
Part Status Active
Core Type Tube
Tolerance -
Gap Ungapped
Initial Permeability (µi) 2000
Material 77
Finish Uncoated
Supplier Device Package -
Height -
Length 19.05mm
Width -
Diameter 6.35mm
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 400

18:59:46 1/16/2019