USD
Favorite

Photo Not Available
4077172011 Uncoated 77 Ferrite Core Tube Type Length Width Diameter Height
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,800 0.18013 $864.60

Submit a request for quotation on quantities greater than those displayed.

4077172011

Datasheet
Digi-Key Part Number 4077172011-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4077172011
Copy  
Description 77 ROD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Uncoated 77 Ferrite Core Tube Type Length Width Diameter Height

Copy  
Documents & Media
Datasheets 4077172011
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Part Status Active
Core Type Tube
Supplier Device Package -
Material 77
Tolerance -
Gap Ungapped
Initial Permeability (µi) 2000
Finish Uncoated
Height -
Width -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100