Add To Favorites
Photo Not Available
2944778101 4 Ferrite Bead 6-THD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.58000 $5.80
25 0.49680 $12.42
50 0.44520 $22.26
100 0.39340 $39.34
250 0.35196 $87.99
500 0.33124 $165.62
1,000 0.27949 $279.49
5,000 0.25879 $1,293.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1934-1267-ND
Copy   1934-1267-ND
Quantity Available 1,510
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2944778101

Copy   2944778101
Description FERRITE BEAD 6-THD 4LN
Copy   FERRITE BEAD 6-THD 4LN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Ferrite Bead 6-THD

Copy    4  Ferrite Bead 6-THD
Documents & Media
Datasheets 2944778101
Online Catalog PC Beads Through Hole
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Part Status Active
Filter Type -
Number of Lines 4
Current Rating (Max) -
DC Resistance (DCR) (Max) -
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 6-THD
Mounting Type Through Hole
Height (Max) 0.465" (11.80mm)
Size / Dimension 0.315" L x 0.299" W (8.00mm x 7.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,518
Other Names 1934-1267

21:21:00 8/22/2019