USD
Favorite

Photo Not Available
2752555566 1 Ferrite Bead 2-SMD, J-Lead 3.8mOhm
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.17859 $1,428.73
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

2752555566

Datasheet
Digi-Key Part Number 2752555566-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2752555566
Copy  
Description FERRITE BEAD 2SMD 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Ferrite Bead 2-SMD, J-Lead 3.8mOhm

Copy  
Documents & Media
Datasheets 2752555566
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging Bulk 
Part Status Active
Filter Type -
Number of Lines 1
Current Rating (Max) -
DC Resistance (DCR) (Max) 3.8mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.197" (5.00mm)
Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 400