Add To Favorites
2512061527Y0 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 400mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.13100 $1.31
25 0.10160 $2.54
50 0.08420 $4.21
100 0.07250 $7.25
250 0.05804 $14.51
500 0.05222 $26.11
1,000 0.04352 $43.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1934-1393-1-ND
Copy   1934-1393-1-ND
Quantity Available 54,373
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2512061527Y0

Copy   2512061527Y0
Description FERRITE BEAD 1206 1LN
Copy   FERRITE BEAD 1206 1LN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 400mOhm

Copy    1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 400mOhm
Documents & Media
Datasheets 2512061527Y0
Online Catalog Multi-Layer Chip Bead
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Current Rating (Max) 350mA
DC Resistance (DCR) (Max) 400mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1934-1393-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1934-1393-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: $0.03824
  • Digi-Reel® ? : 1934-1393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,373 - Immediate
  • Unit Price: Digi-Reel®

13:07:45 4/22/2019