Add To Favorites
LXC75-1050SH 1.05A 36 ~ 72 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.15000 $119.15
5 115.74400 $578.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 633-1215-ND
Copy   633-1215-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LXC75-1050SH

Copy   LXC75-1050SH
Description LED DRIVER CC AC/DC 36-72V 1.05A
Copy   LED DRIVER CC AC/DC 36-72V 1.05A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.05A 36 ~ 72 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.05A 36 ~ 72 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LXC75H Series
LED Brochure
Environmental Information LED RoHS Delcaration
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Excelsys Technologies Ltd
Series LXC75H (75W)
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 249VAC
Voltage - Input (Max) 528VAC
Voltage - Output 36 ~ 72 V
Current - Output (Max) 1.05A
Power (Watts) 75W
Voltage - Isolation 3.75kV
Dimming -
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -35°C ~ 70°C
Efficiency 87%
Termination Style Wire Leads
Size / Dimension 8.74" L x 3.46" W x 1.54" H (222.0mm x 88.0mm x 39.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus, EN
Weight 2.3 lbs (1kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 633-1215
LXC751050SH

08:48:45 1/16/2019