Add To Favorites
LXC120-0350SW 350mA 206 ~ 343 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.95000 $91.95
5 89.46800 $447.34
10 85.74000 $857.40
25 84.49760 $2,112.44
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 633-1149-ND
Copy   633-1149-ND
Quantity Available 40
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LXC120-0350SW

Copy   LXC120-0350SW
Description LED DRIVER CC AC/DC 206-343V
Copy   LED DRIVER CC AC/DC 206-343V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

350mA 206 ~ 343 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   350mA 206 ~ 343 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets LXC120 Series
LED Brochure
Environmental Information LED RoHS Delcaration
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Excelsys Technologies Ltd
Series LXC120
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 206 ~ 343 V
Current - Output (Max) 350mA
Power (Watts) 120W
Voltage - Isolation 3.75kV
Dimming -
Features OVP, SCP
Ratings IP67
Operating Temperature -35°C ~ 70°C
Efficiency 92%
Termination Style Wire Leads
Size / Dimension 8.70" L x 2.66" W x 1.46" H (221.0mm x 67.5mm x 37.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus, EN
Weight 2.3 lbs (1kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 633-1149
LXC120-0350SW-ND
LXC1200350SW

14:55:56 12/15/2018