Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number PYD5790CT-ND
Quantity Available 899
Can ship immediately
Manufacturer

Manufacturer Part Number

PYD 5790

Description SMD DIGIPYRO DUAL ELEMENT
Detailed Description

Sensor TO-5

Product Attributes Select All
Categories
Manufacturer Excelitas Technologies
Series -
Part Status Active
Sensing Distance -
Output Type Digital
Voltage - Supply 2.7 V ~ 3.6 V
Trigger Type External
Features -
Package / Case TO-5
Operating Temperature -
Detection Pattern -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IRS-B210ST01-R1 - Murata Electronics North America | 490-12776-1-ND DigiKey Electronics
  • IRS-B210ST01-R1
  • Murata Electronics North America
  • MOTION SENSOR
  • Unit Price $7.27000
  • 490-12776-1-ND
  • PYD 1788 - Excelitas Technologies | PYD1788-ND DigiKey Electronics
  • PYD 1788
  • Excelitas Technologies
  • SMART DIGIPYRO DUAL MOTION
  • Unit Price $9.93000
  • PYD1788-ND
  • PYD 1598 - Excelitas Technologies | 1601-1007-ND DigiKey Electronics
  • PYD 1598
  • Excelitas Technologies
  • LOW POWER DIGIPYRO MOTION SENS
  • Unit Price $12.77000
  • 1601-1007-ND
  • PYQ 1548 - Excelitas Technologies | 1601-1008-ND DigiKey Electronics
  • PYQ 1548
  • Excelitas Technologies
  • LOW POWER DIGIPYRO MOTION SENS
  • Unit Price $12.18000
  • 1601-1008-ND
Additional Resources
Standard Package ? 1
Other Names PYD 5790CT-ND
PYD5790CT

04:07:45 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.62000 $7.62
5 6.68200 $33.41
10 6.01400 $60.14
25 5.34600 $133.65
50 4.94500 $247.25
100 4.27680 $427.68
500 4.00950 $2,004.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PYD5790TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.40200
  • Digi-Reel® ? : PYD5790DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback