XR5486EIDTR-F 1/1 Transceiver Full RS422, RS485 14-SOIC
Product Overview
Digi-Key Part Number XR5486EIDTR-F-ND
Copy   XR5486EIDTR-F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XR5486EIDTR-F

Copy   XR5486EIDTR-F
Description IC TXRX RS-485 52MBPS 5V 14SOIC
Copy   IC TXRX RS-485 52MBPS 5V 14SOIC
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy   1/1 Transceiver Full RS422, RS485 14-SOIC
Documents & Media
Datasheets XR5486E
PCN Obsolescence/ EOL Exar CDK Obsolescence 12-12-16
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 25mV
Data Rate 52Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

21:30:30 1/18/2019