Add To Favorites
Product Overview
Digi-Key Part Number 1016-2074-1-ND
Quantity Available 5,800
Can ship immediately
Manufacturer

Manufacturer Part Number

XR46083EHTR-ADJ

Description IC LED DRIVER OFFLINE DIM 6DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 1 Output Linear No Dimming 6-DFN (2x2)

Documents & Media
Datasheets XR46083 Brief
IML8683
Design Resources Development Tool Selector
Lighting Product Selector
PCN Assembly/Origin Device/Mask ID Revision 27/Jan/2017
PCN Part Number Number Change 12/Oct/2016
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer Exar Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) -
Number of Outputs 1
Voltage - Supply (Min) -
Voltage - Supply (Max) 80V
Voltage - Output 130V
Current - Output / Channel -
Frequency -
Dimming No
Applications -
Operating Temperature -30°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names 1016-2074-1

20:39:25 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63100 $6.31
25 0.55880 $13.97
100 0.48650 $48.65
250 0.42348 $105.87
500 0.36040 $180.20
1,000 0.28832 $288.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-2074-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.25390
  • Digi-Reel® ? : 1016-2074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback