Add To Favorites
XR33202EEHBTR-F 1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.21000 $32.10
25 2.88920 $72.23
100 2.63220 $263.22
250 2.37540 $593.85
500 2.13144 $1,065.72
1,000 1.79760 $1,797.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1016-2099-1-ND
Copy   1016-2099-1-ND
Quantity Available 4,213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XR33202EEHBTR-F

Copy   XR33202EEHBTR-F
Description IC TXRX RS422/485 20MBPS 10DFN
Copy   IC TXRX RS422/485 20MBPS 10DFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 10-DFN (3x3)

Copy   1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Documents & Media
Datasheets XR33202 Datasheet
Featured Product XR33202 High-Performance Transceiver
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • XR33202EEHB-EVB
  • MaxLinear, Inc.
  • EVAL BOARD FOR XR33202
  • Unit Price $39.00000
  • 1016-2100-ND
You May Also Be Interested In
  • ISO1050DUBR - Texas Instruments | 296-24818-1-ND DigiKey Electronics
  • ISO1050DUBR
  • Texas Instruments
  • IC TXRX CAN 5V 8SOP
  • Unit Price $4.56000
  • 296-24818-1-ND
  • BMI055 - Bosch Sensortec | 828-1043-1-ND DigiKey Electronics
  • BMI055
  • Bosch Sensortec
  • IMU ACCEL/GYRO I2C/SPI 16LGA
  • Unit Price $7.14000
  • 828-1043-1-ND
  • DX07S024JJ3R1300 - JAE Electronics | 670-2846-1-ND DigiKey Electronics
  • DX07S024JJ3R1300
  • JAE Electronics
  • CONN RCP USB3.1 TYPEC 24P SMD RA
  • Unit Price $2.52000
  • 670-2846-1-ND
  • XR33202EEHB-F - MaxLinear, Inc. | 1016-2098-ND DigiKey Electronics
  • XR33202EEHB-F
  • MaxLinear, Inc.
  • IC TXRX RS422/485 20MBPS 10DFN
  • Unit Price $3.60000
  • 1016-2098-ND
Additional Resources
Standard Package ? 1
Other Names 1016-2099-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-2099-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.66401
  • Digi-Reel® ? : 1016-2099-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,213 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 1016-2098-ND
  • Minimum Quantity: 1
  • Quantity Available: 472 - Immediate
  • Unit Price: $3.60000

10:44:31 1/16/2019