XR32220EUER-L/TR 2/2 Transceiver Full RS232 24-QFN (4x4)
Product Overview
Digi-Key Part Number XR32220EUER-L/TR-ND
Copy   XR32220EUER-L/TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XR32220EUER-L/TR

Copy   XR32220EUER-L/TR
Description IC TXRX RS232 2TX/2RX 24QFN
Copy   IC TXRX RS232 2TX/2RX 24QFN
Detailed Description

2/2 Transceiver Full RS232 24-QFN (4x4)

Copy   2/2 Transceiver Full RS232 24-QFN (4x4)
Documents & Media
Datasheets XR32220
PCN Obsolescence/ EOL Mult Devices 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1016-2180-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,494 - Immediate
  • Unit Price: $2.99000

01:26:49 1/23/2019