Add To Favorites
Product Overview
Digi-Key Part Number 1016-2187-1-ND
Quantity Available 2,060
Can ship immediately
Manufacturer

Manufacturer Part Number

XR22414CL48TR-F

Description IC HUB CONTROLLER USB 2.0 48QFN
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB Hub Controller USB 2.0 USB Interface 48-QFN (6x6)

Documents & Media
Datasheets XR22414
Online Catalog USB Controllers
Product Attributes Select All
Categories
Manufacturer Exar Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3.3V, 5V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1016-2187-1

14:08:55 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.24300 $32.43
25 2.91840 $72.96
100 2.65910 $265.91
250 2.39964 $599.91
500 2.15318 $1,076.59
1,000 1.81594 $1,815.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-2187-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.64601
  • Digi-Reel® ? : 1016-2187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,060 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback