Add To Favorites
XR16M570IL24TR-F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
10 3.49100 $34.91
25 3.14160 $78.54
100 2.86250 $286.25
250 2.58324 $645.81
500 2.31794 $1,158.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1016-1862-1-ND
Copy   1016-1862-1-ND
Quantity Available 891
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XR16M570IL24TR-F

Copy   XR16M570IL24TR-F
Description IC UART FIFO 16B 24QFN
Copy   IC UART FIFO 16B 24QFN
Documents & Media
Datasheets XR16M570
PCN Assembly/Origin Assembly Subcon Add 27/Jan/2017
PCN Other Multiple Changes 02/Apr/2014
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Features Internal Oscillator, Timer/Counter
Number of Channels 1, UART
FIFO's 16 Byte
Protocol RS232, RS422, RS485
Data Rate (Max) 16Mbps
Voltage - Supply 1.62 V ~ 3.63 V
With Auto Flow Control Yes
With IrDA Encoder/Decoder Yes
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SC16IS741AIPWJ - NXP USA Inc. | 568-10959-1-ND DigiKey Electronics
  • SC16IS741AIPWJ
  • NXP USA Inc.
  • IC UART SGL I2C BUS SPI 16TSSOP
  • Unit Price $2.76000
  • 568-10959-1-ND
Additional Resources
Standard Package ? 1
Other Names 1016-1862-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1862-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.80508

09:16:44 1/19/2019