• Obsolete item.
Product Overview
Digi-Key Part Number 1016-1667-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ST16C450IQ48-F

Description IC UART SINGLE 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ST16C450
PCN Obsolescence/ EOL Mult Device EOL 12/Jul/2017
PCN Assembly/Origin ANST 17/Aug/2016
PCN Packaging Top Marking Update 18/Jul/2014
PCN Other Multiple Changes 03/Oct/2013
Product Attributes Select All
Categories
Manufacturer Exar Corporation
Series -
Packaging ? Tray ?
Part Status Obsolete
Features Timer/Counter
Number of Channels 1, UART
FIFO's 1 Byte
Protocol -
Data Rate (Max) 1.5Mbps
Voltage - Supply 2.97 V ~ 5.5 V
With Auto Flow Control -
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 1016-1667
ST16C450IQ48-F-ND
ST16C450IQ48F

12:47:30 2/23/2018

Send Feedback