Add To Favorites
SP7650ER-L/TR Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 26-PowerVFDFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.27100 $22.71
25 2.02760 $50.69
100 1.82490 $182.49
250 1.62212 $405.53
500 1.41936 $709.68
1,000 1.17604 $1,176.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1016-1841-1-ND
Copy   1016-1841-1-ND
Quantity Available 2,803
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP7650ER-L/TR

Copy   SP7650ER-L/TR
Description IC REG BUCK ADJ 3A SYNC 26DFN
Copy   IC REG BUCK ADJ 3A SYNC 26DFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 26-PowerVFDFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 26-PowerVFDFN
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series Power Blox™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 27V
Current - Output 3A
Frequency - Switching 300kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 26-PowerVFDFN
Supplier Device Package 26-DFN (7x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1016-1841-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1841-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.06423

18:56:57 1/18/2019