Add To Favorites
SP34063AEN-L/TR Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.49600 $4.96
25 0.43760 $10.94
100 0.37910 $37.91
250 0.33240 $83.10
500 0.28574 $142.87
1,000 0.22743 $227.43
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1016-1583-1-ND
Copy   1016-1583-1-ND
Quantity Available 24,438
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SP34063AEN-L/TR

Copy   SP34063AEN-L/TR
Description IC REG BUCK BOOST INV ADJ 8SOIC
Copy   IC REG BUCK BOOST INV ADJ 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)

Copy   Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets SP34063A
PCN Design/Specification SP34063A Copper Bond Wire 14/Apr/2014
Material Chg 12/Feb/2016
PCN Assembly/Origin Alt Site 15/Feb/2017
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Positive or Negative
Topology Buck, Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 40V (Switch)
Current - Output 1.5A (Switch)
Frequency - Switching Up to 180kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AZ34063UMTR-G1 - Diodes Incorporated | AZ34063UMTR-G1DICT-ND DigiKey Electronics
  • AZ34063UMTR-G1
  • Diodes Incorporated
  • IC REG BUCK BOOST INV ADJ 8SOIC
  • Unit Price $0.49000
  • AZ34063UMTR-G1DICT-ND
  • MC34063ECD-TR - STMicroelectronics | 497-7852-1-ND DigiKey Electronics
  • MC34063ECD-TR
  • STMicroelectronics
  • IC REG BUCK BOOST INV ADJ 8SOIC
  • Unit Price $0.63000
  • 497-7852-1-ND
  • MC33063ADR - Texas Instruments | 296-17763-1-ND DigiKey Electronics
  • MC33063ADR
  • Texas Instruments
  • IC REG BUCK BOOST INV ADJ 8SOIC
  • Unit Price $0.62000
  • 296-17763-1-ND
  • MIC2288YD5-TR - Microchip Technology | 576-1729-1-ND DigiKey Electronics
  • MIC2288YD5-TR
  • Microchip Technology
  • IC REG BOOST ADJ 1.2A TSOT23-5
  • Unit Price $0.56000
  • 576-1729-1-ND
  • AZ34063UP-E1 - Diodes Incorporated | AZ34063UP-E1DI-ND DigiKey Electronics
  • AZ34063UP-E1
  • Diodes Incorporated
  • IC REG BCK BST INV ADJ 1.5A 8DIP
  • Unit Price $0.43000
  • AZ34063UP-E1DI-ND
Additional Resources
Standard Package ? 1
Other Names 1016-1583-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1583-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.18434
  • Digi-Reel® ? : 1016-1583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,438 - Immediate
  • Unit Price: Digi-Reel®

11:57:31 12/17/2018