Add To Favorites
CLC4601ISO14X Current Feedback Amplifier 4 Circuit 14-SOIC
Product Overview
Digi-Key Part Number 1016-1954-1-ND
Copy   1016-1954-1-ND
Quantity Available 1,944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLC4601ISO14X

Copy   CLC4601ISO14X
Description IC OPAMP CFA 550MHZ 14SOIC
Copy   IC OPAMP CFA 550MHZ 14SOIC
Detailed Description

Current Feedback Amplifier 4 Circuit 14-SOIC

Copy   Current Feedback Amplifier 4 Circuit  14-SOIC
Documents & Media
Datasheets CLC2601, CLC3601, CLC4601
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices 11/Jul/2017
PCN Assembly/Origin Alternate Assembly Site 07/Jul/2014
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Current Feedback
Number of Circuits 4
Output Type -
Slew Rate 1500 V/µs
-3db Bandwidth 550MHz
Voltage - Input Offset 2.7mV
Current - Supply 20.8mA
Current - Output / Channel 52mA
Voltage - Supply, Single/Dual (±) 8 V ~ 12 V, ±4 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • P0107 - Terasic Inc. | P0107-ND DigiKey Electronics
  • P0107
  • Terasic Inc.
  • TR4-230 EVAL BOARD FOR STRATIX
  • Unit Price $2,895.00000
  • P0107-ND
  • CMPA801B025F - Cree/Wolfspeed | CMPA801B025F-ND DigiKey Electronics
  • CMPA801B025F
  • Cree/Wolfspeed
  • IC RF AMP 8.5GHZ-11GHZ 440208
  • Unit Price $414.10000
  • CMPA801B025F-ND
Additional Resources
Standard Package ? 1
Other Names 1016-1954-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.26900 $32.69
25 2.94200 $73.55
100 2.68050 $268.05
250 2.41896 $604.74
500 2.17052 $1,085.26
1,000 1.83056 $1,830.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1016-1954-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,944 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1016-2028-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 173 - Immediate
  • Unit Price: $3.85000
  • Digi-Reel® ? : 1016-2028-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 173 - Immediate
  • Unit Price: Digi-Reel®

10:29:41 9/19/2018