Photo Not Available
CLC4050ISO14X Voltage Feedback Amplifier 4 Circuit
Product Overview
Digi-Key Part Number CLC4050ISO14X-ND
Copy   CLC4050ISO14X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLC4050ISO14X

Copy   CLC4050ISO14X
Description IC OPAMP 40V QUAD LP 14SOIC
Copy   IC OPAMP 40V QUAD LP 14SOIC
Detailed Description

Voltage Feedback Amplifier 4 Circuit

Copy   Voltage Feedback Amplifier 4 Circuit
Documents & Media
Datasheets Sensing and Signal Conditioning Brochure
PCN Obsolescence/ EOL EOL 22/Dec/2016
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 4
Output Type -
Slew Rate -
Gain Bandwidth Product 550kHz
Current - Input Bias 20nA
Voltage - Input Offset 2mV
Current - Supply 500µA
Voltage - Supply, Single/Dual (±) 3 V ~ 36 V
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

14:01:11 11/17/2018