CLC4011ISO14X Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Product Overview
Digi-Key Part Number CLC4011ISO14X-ND
Copy   CLC4011ISO14X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLC4011ISO14X

Copy   CLC4011ISO14X
Description IC OPAMP 6V QUAD LP 14SOIC
Copy   IC OPAMP 6V QUAD LP 14SOIC
Detailed Description

Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy   Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Documents & Media
Datasheets CLC2011, CLC4011
PCN Obsolescence/ EOL Mult Devices 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 9 V/µs
Gain Bandwidth Product 2.5MHz
-3db Bandwidth 3MHz
Current - Input Bias 90nA
Voltage - Input Offset 1.5mV
Current - Supply 160µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

19:45:08 9/20/2018