Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1016-2025-1-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

CLC4007ITP14MTR

Description IC OPAMP VFB 250MHZ RRO 14TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Documents & Media
Datasheets CLC1007, CLC2007, CLC4007
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices 11/Jul/2017
PCN Assembly/Origin Alternate Assembly Site 07/Jul/2014
Alt Site 10/May/2017
Product Attributes Select All
Categories
Manufacturer Exar Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 225 V/µs
Gain Bandwidth Product 260MHz
-3db Bandwidth 85MHz
Current - Input Bias 1.3µA
Voltage - Input Offset 500µV
Current - Supply 2.6mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12.6 V, ±1.35 V ~ 6.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 1016-2025-1

18:32:27 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.17000 $31.70
25 2.85280 $71.32
100 2.59930 $259.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1016-2025-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback