Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1016-1951-1-ND
Quantity Available 2,452
Can ship immediately
Manufacturer

Manufacturer Part Number

CLC4000ISO14X

Description IC OPAMP VFB 250MHZ 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Voltage Feedback Amplifier 4 Circuit 14-SOIC

Documents & Media
Datasheets CLC2000, CLC4000
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices 11/Jul/2017
PCN Assembly/Origin Alternate Assembly Site 07/Jul/2014
Product Attributes Select All
Categories
Manufacturer Exar Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 4
Output Type -
Slew Rate 210 V/µs
-3db Bandwidth 250MHz
Current - Input Bias 10µA
Voltage - Input Offset 300µV
Current - Supply 7mA
Current - Output / Channel 1A
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 1016-1951-1

00:33:58 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.39500 $33.95
25 3.05520 $76.38
100 2.78360 $278.36
250 2.51200 $628.00
500 2.25400 $1,127.00
1,000 1.90096 $1,900.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1016-1951-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback