Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1016-1946-1-ND
Quantity Available 1,712
Can ship immediately
Manufacturer

Manufacturer Part Number

CLC2000ISO8X

Description IC OPAMP VFB 510MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Voltage Feedback Amplifier 2 Circuit 8-SOIC

Documents & Media
Datasheets CLC2000, CLC4000
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices 11/Jul/2017
PCN Assembly/Origin Alternate Assembly Site 07/Jul/2014
Product Attributes Select All
Categories
Manufacturer Exar Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type -
Slew Rate 210 V/µs
-3db Bandwidth 510MHz
Current - Input Bias 10µA
Voltage - Input Offset 300µV
Current - Supply 7mA
Current - Output / Channel 1A
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 1016-1946-1

19:45:22 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.01700 $30.17
25 2.71560 $67.89
100 2.47430 $247.43
250 2.23288 $558.22
500 2.00356 $1,001.78
1,000 1.68974 $1,689.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1016-1946-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,712 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1016-2017-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 152 - Immediate
  • Unit Price: $3.55000
  • Digi-Reel® ? : 1016-2017-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback