CLC1002IST6MTR Voltage Feedback Amplifier 1 Circuit SOT-23-6
Product Overview
Digi-Key Part Number CLC1002IST6MTR-ND
Copy   CLC1002IST6MTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLC1002IST6MTR

Copy   CLC1002IST6MTR
Description IC AMP ULTRA LOW NOISE SOT23-6
Copy   IC AMP ULTRA LOW NOISE SOT23-6
Detailed Description

Voltage Feedback Amplifier 1 Circuit SOT-23-6

Copy   Voltage Feedback Amplifier 1 Circuit  SOT-23-6
Documents & Media
Datasheets CLC1002
PCN Obsolescence/ EOL Exar CDK Obsolescence 12-12-16
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 170 V/µs
Gain Bandwidth Product 965MHz
-3db Bandwidth 290MHz
Voltage - Input Offset 500µV
Current - Supply 13mA
Current - Output / Channel 130mA
Voltage - Supply, Single/Dual (±) 4 V ~ 12 V, ±2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

08:49:18 12/11/2018