• Obsolete item.
Product Overview
Digi-Key Part Number CLC1002ISO8-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CLC1002ISO8

Description IC AMP ULTRA LOW NOISE SGL 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-SOIC

Documents & Media
Datasheets CLC1002
PCN Obsolescence/ EOL Exar CDK Obsolescence 12-12-16
Product Attributes Select All
Categories
Manufacturer Exar Corporation
Series -
Packaging ? Tube ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 170 V/µs
Gain Bandwidth Product 965MHz
-3db Bandwidth 290MHz
Current - Input Bias 30µA
Voltage - Input Offset 500µV
Current - Supply 13mA
Current - Output / Channel 130mA
Voltage - Supply, Single/Dual (±) 4 V ~ 12 V, ±2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98

19:20:39 5/23/2018

Send Feedback