• Obsolete item.
Product Overview
Digi-Key Part Number CDK8307CILP64-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CDK8307CILP64

Description IC ADC 12/13BIT 50MSPS OCT 64QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

Bit Analog to Digital Converter Input 64-QFN (9x9)

Documents & Media
Datasheets CDK8307
PCN Obsolescence/ EOL Exar CDK Obsolescence 12-12-16
Product Attributes Select All
Categories
Manufacturer Exar Corporation
Series *
Packaging ? Tray ?
Part Status Obsolete
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Additional Resources
Standard Package ? 260

16:46:45 5/27/2018

Send Feedback