• Obsolete item.
Product Overview
Digi-Key Part Number CDK8307AILP64-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CDK8307AILP64

Description IC ADC 12/13BIT 20MSPS OCT 64QFN
Detailed Description

Bit Analog to Digital Converter Input 64-QFN (9x9)

Documents & Media
Datasheets CDK8307
PCN Obsolescence/ EOL Exar CDK Obsolescence 12-12-16
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series *
Packaging ? Tray ?
Part Status Obsolete
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 260

11:32:30 8/18/2018

Send Feedback