• Obsolete item.
Product Overview
Digi-Key Part Number CDK2308DITQ64X-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CDK2308DITQ64X

Description IC ADC 10BIT 80MSPS DUAL 64TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Bit Analog to Digital Converter Input 64-TQFP (10x10)

Documents & Media
Datasheets CDK2308
PCN Obsolescence/ EOL Exar CDK Obsolescence 12-12-16
Product Attributes Select All
Categories
Manufacturer Exar Corporation
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Package / Case 64-LQFP
Supplier Device Package 64-TQFP (10x10)
 
Additional Resources
Standard Package ? 1,000

14:46:04 5/20/2018

Send Feedback