CDK2308AILP64 Bit Analog to Digital Converter Input 64-QFN (9x9)
Product Overview
Digi-Key Part Number CDK2308AILP64-ND
Copy   CDK2308AILP64-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDK2308AILP64

Copy   CDK2308AILP64
Description IC ADC 10BIT 20MSPS DUAL 64QFN
Copy   IC ADC 10BIT 20MSPS DUAL 64QFN
Detailed Description

Bit Analog to Digital Converter Input 64-QFN (9x9)

Copy    Bit Analog to Digital Converter  Input   64-QFN (9x9)
Documents & Media
Datasheets CDK2308
PCN Obsolescence/ EOL Exar CDK Obsolescence 12-12-16
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series *
Packaging ? Tray ?
Part Status Obsolete
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 260

23:11:16 12/16/2018