CDK1308CILP40 Bit Analog to Digital Converter Input 40-QFN (6x6)
Product Overview
Digi-Key Part Number CDK1308CILP40-ND
Copy   CDK1308CILP40-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDK1308CILP40

Copy   CDK1308CILP40
Description IC ADC 10BIT 65MSPS 40QFN
Copy   IC ADC 10BIT 65MSPS 40QFN
Detailed Description

Bit Analog to Digital Converter Input 40-QFN (6x6)

Copy    Bit Analog to Digital Converter  Input   40-QFN (6x6)
Documents & Media
Datasheets CDK1308
PCN Obsolescence/ EOL Exar CDK Obsolescence 12-12-16
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series *
Packaging ? Tray ?
Part Status Obsolete
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 490

04:16:09 9/19/2018