• Obsolete item.
Product Overview
Digi-Key Part Number CDK1307CILP40-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CDK1307CILP40

Description IC ADC 12/13BIT 65MSPS 40QFN
Detailed Description

Bit Analog to Digital Converter Input 40-QFN (6x6)

Documents & Media
Datasheets CDK1307
PCN Obsolescence/ EOL Exar CDK Obsolescence 12-12-16
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series *
Packaging ? Tray ?
Part Status Obsolete
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 490

07:33:21 8/21/2018

Send Feedback