Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number QTLP660CYTR-ND
Quantity Available 0

Manufacturer Part Number


Description LED YELLOW CLEAR 1210 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Yellow 589nm LED Indication - Discrete 2V 1210 (3225 Metric)

Documents & Media
Datasheets QTLP660C-(x,xx)
Product Attributes Select All
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 400mcd
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 589nm
Wavelength - Peak 590nm
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package Dome Lens Type
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.70mm
Additional Resources
Standard Package ? 2,000

04:30:37 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10030 $601.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback