Add To Favorites
QTLP610CAGTR Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead
Product Overview
Digi-Key Part Number QTLP610CAGTR-ND
Copy   QTLP610CAGTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTLP610CAGTR

Copy   QTLP610CAGTR
Description LED YELLOW/GREEN CLEAR SMD R/A
Copy   LED YELLOW/GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead

Copy   Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead
Documents & Media
Datasheets QTLP610C-R,Y,IB,E,AG,O,IG
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow-Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 573nm
Wavelength - Peak 575nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10030 $601.80

Submit a request for quotation on quantities greater than those displayed.

08:07:40 9/23/2018