Add To Favorites
Photo Not Available
QTLP2823GR Yellow LED Indication - Discrete 2V 2-SMD, Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10030 $501.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QTLP2823GREL-ND
Copy   QTLP2823GREL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QTLP2823GR

Copy   QTLP2823GR
Description LED YELLOW CLEAR SMD
Copy   LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow LED Indication - Discrete 2V 2-SMD, Gull Wing

Copy   Yellow  LED Indication - Discrete 2V 2-SMD, Gull Wing
Documents & Media
Datasheets QTLP282-x
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6mcd
Lens Style Rectangle with Flat Top
Lens Size 2.50mm x 2.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 150°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 1.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names QTLP2823GREL

03:48:03 12/12/2018