Add To Favorites
PD93-21C/TR8 Photodiode 940nm 6ns 2-SMD, Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.58700 $5.87
25 0.48640 $12.16
100 0.41940 $41.94
250 0.36904 $92.26
500 0.31872 $159.36
1,000 0.25163 $251.63
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1374-1-ND
Copy   1080-1374-1-ND
Quantity Available 1,206
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PD93-21C/TR8

Copy   PD93-21C/TR8
Description PHOTODIODE PIN CLEAR MINI SMD
Copy   PHOTODIODE PIN CLEAR MINI SMD
Detailed Description

Photodiode 940nm 6ns 2-SMD, Gull Wing

Copy   Photodiode 940nm 6ns  2-SMD, Gull Wing
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Wavelength 940nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 6ns
Voltage - DC Reverse (Vr) (Max) 32V
Current - Dark (Typ) 10nA
Active Area -
Viewing Angle -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 1080-1374-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1080-1374-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,206 - Immediate
  • Unit Price: Digi-Reel®

12:52:46 11/13/2018