Add To Favorites
Photo Not Available
MV8315A4R0 Yellow LED Indication - Discrete 2.1V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.10560 $264.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MV8315A4R0-ND
Copy   MV8315A4R0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MV8315A4R0

Copy   MV8315A4R0
Description LED YELLOW CLEAR T-1 3/4 T/H
Copy   LED YELLOW CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Yellow LED Indication - Discrete 2.1V Radial

Copy   Yellow  LED Indication - Discrete 2.1V Radial
Documents & Media
Datasheets MV831x
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2400mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 12°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 590nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 8.89mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

00:02:40 1/20/2019