Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MV7344EL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MV7344

Description LED YELLOW CLEAR 3MM ROUND T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Yellow LED Indication - Discrete 2.1V Radial

Documents & Media
Datasheets MV734x
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 375mcd
Lens Style/Size Round with Domed Top, 3mm (T-1), 2.90mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 590nm
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 6.30mm
 
Additional Resources
Standard Package ? 250
Other Names MV7344EL

06:51:32 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.10134 $253.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback