USD
Favorite

Photo Not Available
MV5B640 Blue LED Indication - Discrete 3.8V Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.34230 $1,369.20

Submit a request for quotation on quantities greater than those displayed.

MV5B640

Datasheet
Digi-Key Part Number MV5B640EL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MV5B640
Copy  
Description LED BLUE DIFFUSED T-1 T/H
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue LED Indication - Discrete 3.8V Radial

Copy  
Documents & Media
Datasheets MV5B60, MV5B640
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Bulk 
Part Status Active
Color Blue
Configuration Standard
Lens Color Blue
Lens Transparency Diffused
Millicandela Rating 100mcd
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 3.8V
Current - Test 20mA
Viewing Angle 45°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 430nm
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 6.30mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 3002645293
MV5B640EL